Part Details for D5PF942M5M3G9-Z by TAIYO YUDEN
Overview of D5PF942M5M3G9-Z by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D5PF942M5M3G9-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC0976
|
Newark | Saw Duplexer, 942.5Mhz, 2016, No. Of Pins:9 Pin, Filter Case Style:Smd, Duplexer Applications:Wcdma Band 8, Product Range:D5 Series Rohs Compliant: Yes |Taiyo Yuden D5PF942M5M3G9-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3900 | Buy Now |
DISTI #
68X1273
|
Newark | Saw Duplexer, Band Viii, 2016, Se Unbal Rohs Compliant: Yes |Taiyo Yuden D5PF942M5M3G9-Z Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9220 / $1.1100 | Buy Now |
DISTI #
587-D5PF942M5M3G9-ZCT-ND
|
DigiKey | RF DUPLEXER 9SMD NO LEAD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3194 In Stock |
|
$0.9000 / $2.1800 | Buy Now |
DISTI #
D5PF942M5M3G9-Z
|
Avnet Americas | Saw Duplexer 9-Pin SMD T/R - Tape and Reel (Alt: D5PF942M5M3G9-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3057 | Buy Now |
DISTI #
963-D5PF942M5M3G9-Z
|
Mouser Electronics | Signal Conditioning 942.5MHz 2.2dB,2.4dB 50Ohms SAW Duplexers RoHS: Compliant | 6766 |
|
$0.9000 / $2.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8790 | Buy Now |
|
Onlinecomponents.com | RF Duplexer 9-Pin SMD T/R RoHS: Compliant | 0 |
|
$0.9710 / $2.0350 | Buy Now |
DISTI #
D5PF942M5M3G9-Z
|
Avnet Americas | Saw Duplexer 9-Pin SMD T/R - Tape and Reel (Alt: D5PF942M5M3G9-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3057 | Buy Now |
DISTI #
2860504
|
Farnell | SAW DUPLEXER, 942.5MHZ, 2016 RoHS: Compliant Min Qty: 3000 Lead time: 23 Weeks, 4 Days Container: Cut Tape | 0 |
|
$1.5058 | Buy Now |