Part Details for D5PE878M0P3UT-Z by TAIYO YUDEN
Overview of D5PE878M0P3UT-Z by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D5PE878M0P3UT-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D5PE878M0P3UT-Z
|
Avnet Americas | SAW Duplexer 700MHz to 1000MHz Frequency 100Ohm SMD 9-Pin SMD T/R - Tape and Reel (Alt: D5PE878M0P3UT-Z) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |