Part Details for D5D10 by Crydom Inc
Results Overview of D5D10 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D5D10 Information
D5D10 by Crydom Inc is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for D5D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M7427
|
Newark | Ssr, 10A, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:500Vdc, Relay M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$150.9800 | Buy Now |
DISTI #
5831-D5D10-ND
|
DigiKey | SSR RELAY PANEL MOUNT IP00 500VD Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
26 In Stock |
|
$105.2100 / $139.2400 | Buy Now |
DISTI #
CC1997-ND
|
DigiKey | SSR RELAY SPST-NO 10A 0-500V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
15 In Stock |
|
$130.8808 / $143.9700 | Buy Now |
DISTI #
70131295
|
RS | Solid State Relay, 3.5-32 VDC, SPST, 10A/500VDC, DC Switching, 1-DC Series Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 18 |
|
$116.2400 / $145.3000 | Buy Now |
DISTI #
CRYD5D10
|
Heilind Electronics | SSR RELAY, PANEL MOUNT, IP00, 500VDC/10A, 3.5-32VDC IN, FET | Americas - 0 in Stock |
|
$125.4600 / $150.5520 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 10 A Maximum Load Current - 1-5... more RoHS: Compliant |
22 In Stock |
|
$116.0300 / $140.5900 | Buy Now |
DISTI #
73572662
|
Verical | Solid State Relay 15mA 32V DC-IN 10A 500V DC-OUT 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2152 | Americas - 21 |
|
$142.0823 / $165.4000 | Buy Now |
|
Quest Components | TRANSISTOR OUTPUT SSR, 1-CHANNEL, 2500V ISOLATION | 5 |
|
$102.3469 / $106.4408 | Buy Now |
DISTI #
D5D10
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 10A, 1÷500VDC, 1-DCL Min Qty: 1 | 0 |
|
$92.3000 / $98.0600 | RFQ |
DISTI #
000000000000275587
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 500VDC /10A, 3.5-32VDC In Min Qty: 1 | 10 |
|
$122.4500 / $133.2500 | Buy Now |
Part Details for D5D10
D5D10 CAD Models
D5D10 Part Data Attributes
|
D5D10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D5D10
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | CRYDOM | |
Additional Feature | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.01 A | |
Control Voltage | 3.5 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.33 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 22.6 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
D5D10 Frequently Asked Questions (FAQ)
-
The D5D10 can handle surge currents up to 100A for 10ms, but it's recommended to derate the current to 50A for continuous operation.
-
The D5D10 requires a heat sink with a thermal resistance of 1°C/W or better. Ensure good thermal contact between the device and heat sink, and maintain a maximum junction temperature of 125°C.
-
Use a 2-layer PCB with a solid ground plane on the bottom layer. Keep the high-current paths short and wide, and use a minimum of 2oz copper thickness. Avoid routing high-frequency signals near the device.
-
Yes, the D5D10 is designed for high-reliability applications. It's built with a ruggedized design, and Crydom Inc offers customization options for aerospace and defense applications. Contact Crydom Inc for more information.
-
Use a voltage clamp or transient voltage suppressor (TVS) to protect against overvoltage. For overcurrent protection, use a fuse or current-limiting resistor in series with the device. Ensure the protection components are rated for the maximum voltage and current of the application.