-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2488
|
Newark | Solid State Relay, 7A, 3.5V-32Vdc, Panel, Contact Configuration:Spst-No, Load Current:7A, Operating Voltage Max:500Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Sensata/crydom D5D07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$134.5700 / $145.8900 | Buy Now |
DISTI #
CC1996-ND
|
DigiKey | SSR RELAY SPST-NO 7A 0-500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$96.1204 / $108.9300 | Buy Now |
DISTI #
70130473
|
RS | Relay, 0 to 500 VDC, Solid-State, 7, 19 Adc, Panel Mount, 2500 V (RMS), -20 C | Sensata - Crydom D5D07 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$108.9300 | Buy Now |
DISTI #
CRYD5D07
|
Heilind Electronics | SSR, PNL MT, IP00, 500VDC/7A , 3.5-32VDC IN, FET OUTPUT | Americas - 0 in Stock |
|
$90.4985 / $108.5982 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. RoHS: Compliant |
110 In Stock |
|
$81.9500 / $101.4100 | Buy Now |
DISTI #
65020509
|
Verical | Solid State Relay 15mA 32V DC-IN 7A 500V DC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 | Americas - 107 |
|
$99.9647 / $119.3059 | Buy Now |
DISTI #
D5D07
|
TME | Relay: solid state, Ucntrl: 3.5÷32VDC, 7A, 1÷500VDC, 1-DCL Min Qty: 1 | 0 |
|
$83.9300 / $92.3300 | RFQ |
DISTI #
000000000000023431
|
Sager | Solid State Relays - Industrial Mount PM IP00 SSR 500VDC /7A, 3.5-32VDC In Min Qty: 20 | 0 |
|
$88.3200 / $93.3700 | Buy Now |
|
Master Electronics | Solid State Relay - 1-DC Series - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 1-500 VDC Operating Voltage Range - Screws And Clamps Termination - Panel Mount. RoHS: Compliant |
110 In Stock |
|
$81.9500 / $101.4100 | Buy Now |
|
Neutron USA | Relay, 0 to 500 VDC, Solid-State, 7, 19 Adc, Panel Mount, 2500 V (RMS), -20 C | 50 |
|
$288.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D5D07
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
D5D07
Crydom Inc
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Description | Sensata / Crydom 7 A Solid State Relay, Surface Mount, MOSFET, 500 V Maximum Load | |
Samacsys Manufacturer | CRYDOM | |
Samacsys Modified On | 2024-05-08 09:24:54 | |
Category CO2 Kg | 5.3 | |
Compliance Temperature Grade | Industrial: -40C to +100C | |
EU RoHS Version | RoHS 2 (2011/65/EU) | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.10 | |
Additional Feature | IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | |
Configuration | COMPLEX | |
Control Current | 0.01 A | |
Control Voltage | 3.5 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.5 Ω | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 22.6 mm | |
Overall Length | 57.3 mm | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |