Part Details for D5954 by Shaoxing Silicore Technology Co Ltd
Overview of D5954 by Shaoxing Silicore Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for D5954
D5954 CAD Models
D5954 Part Data Attributes:
|
D5954
Shaoxing Silicore Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
D5954
Shaoxing Silicore Technology Co Ltd
Motion Control Electronic, BIPolar, PDSO42
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SHAOXING SILICORE TECHNOLOGY CO LTD | |
Package Description | SSOP, SOP42,.4,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G42 | |
Number of Terminals | 42 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SOP42,.4,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 27 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |