Part Details for D58ZOV950RA01 by Maida Development Company
Results Overview of D58ZOV950RA01 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D58ZOV950RA01 Information
D58ZOV950RA01 by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: D58ZOV950RA01 by Maida Development Company
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for D58ZOV950RA01
D58ZOV950RA01 Part Data Attributes
|
|
D58ZOV950RA01
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D58ZOV950RA01
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 127V, 6.6J, THROUGH HOLE MOUNT, RADIAL LEADED
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Radial, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.40.00 | |
| Circuit RMS Voltage-Max | 95 V | |
| Energy Absorbing Capacity-Max | 6.6 J | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Shape | Disk Package | |
| Package Style | Radial | |
| Rated Power Dissipation (P) | 0.15 W | |
| Resistor Type | Varistor | |
| Surface Mount | No | |
| Technology | Metal Oxide Film | |
| Terminal Finish | Tin (Sn) | |
| Terminal Placement | Radial | |
| Terminal Shape | Wire | |
| Working Voltage | 127 V |
Alternate Parts for D58ZOV950RA01
This table gives cross-reference parts and alternative options found for D58ZOV950RA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D58ZOV950RA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MOV05950AHA | Cooper Industries | Check for Price | Varistor, 127V, 3J, Through Hole Mount, | D58ZOV950RA01 vs MOV05950AHA |
| VZ05D151KBS | World Products Inc | Check for Price | Varistor, 5.5J, Chassis Mount | D58ZOV950RA01 vs VZ05D151KBS |
| SIOV-S05K95 | TDK Corporation | Check for Price | Varistor, 3.4J, Through Hole Mount | D58ZOV950RA01 vs SIOV-S05K95 |
| V150ZT05 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 127V, 4J, THROUGH HOLE MOUNT, RADIAL LEADED | D58ZOV950RA01 vs V150ZT05 |
| Q69X3027 | TDK Corporation | Check for Price | Varistor, 125V, 3.4J, Through Hole Mount, | D58ZOV950RA01 vs Q69X3027 |
| B72205S0950K101 | TDK Corporation | Check for Price | Varistor, 3.4J, Through Hole Mount | D58ZOV950RA01 vs B72205S0950K101 |
| V150ZT05 | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),92V V(RMS),400A I(TM),RADIAL | D58ZOV950RA01 vs V150ZT05 |
| TNR7G151K | Chemi-Con | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 125V, 3J, THROUGH HOLE MOUNT | D58ZOV950RA01 vs TNR7G151K |
| V150ZS05 | Harris Semiconductor | Check for Price | Varistor, 127V, 4J, Through Hole Mount, | D58ZOV950RA01 vs V150ZS05 |
| B72205-S950-K101 | TDK Corporation | Check for Price | Varistor, 125V, 3.4J, Through Hole Mount, RADIAL LEADED | D58ZOV950RA01 vs B72205-S950-K101 |