Part Details for D58ZOV301RA10 by Maida Development Company
Results Overview of D58ZOV301RA10 by Maida Development Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D58ZOV301RA10 Information
D58ZOV301RA10 by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D58ZOV301RA10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68409205
|
Verical | Standard Series Broadest and Most Comprehensive Line of Radial Leaded Varistors Min Qty: 1000 Package Multiple: 1000 Date Code: 1522 | Americas - 1000 |
|
$0.1018 / $0.1781 | Buy Now |
|
Quest Components | VARISTOR, 390V, 21J, THROUGH HOLE MOUNT | 1000 |
|
$0.1390 / $0.2895 | Buy Now |
Part Details for D58ZOV301RA10
D58ZOV301RA10 CAD Models
D58ZOV301RA10 Part Data Attributes
|
D58ZOV301RA10
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D58ZOV301RA10
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 390V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.15 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 390 V |
Alternate Parts for D58ZOV301RA10
This table gives cross-reference parts and alternative options found for D58ZOV301RA10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D58ZOV301RA10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VZ05D471KBS | World Products Inc | Check for Price | Varistor, 385V, 19J, Chassis Mount, RADIAL LEADED | D58ZOV301RA10 vs VZ05D471KBS |
B72205-S301-K101 | TDK Corporation | Check for Price | Varistor, 385V, 9.6J, Through Hole Mount, RADIAL LEADED | D58ZOV301RA10 vs B72205-S301-K101 |
Q69X3035 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 9.6J, THROUGH HOLE MOUNT | D58ZOV301RA10 vs Q69X3035 |
B72205S0301K101 | TDK Corporation | Check for Price | Varistor, 385V, 9.6J, Through Hole Mount, RADIAL LEADED | D58ZOV301RA10 vs B72205S0301K101 |
MOV05301AMA | Eaton Bussmann | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385 V, 10 J, THROUGH HOLE MOUNT | D58ZOV301RA10 vs MOV05301AMA |
TNR7G471K | Chemi-Con | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 10J, THROUGH HOLE MOUNT | D58ZOV301RA10 vs TNR7G471K |
SIOV-S05K300 | TDK Corporation | Check for Price | Varistor, 385V, 9.6J, Through Hole Mount, RADIAL LEADED | D58ZOV301RA10 vs SIOV-S05K300 |
232259253016 | YAGEO Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 385V, 13J, THROUGH HOLE MOUNT | D58ZOV301RA10 vs 232259253016 |
D58ZOV301RA10 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves placing the component on a 4-layer board with a solid ground plane, and using thermal vias to dissipate heat. A thermal pad on the bottom of the component should be connected to a heat sink or a thermal management system.
-
The D58ZOV301RA10 is designed to operate at high frequencies, but it's essential to consider the parasitic inductance and capacitance of the PCB layout, as well as the switching characteristics of the driver circuitry, to minimize ringing and ensure stable operation.
-
The SOA limits are not explicitly stated in the datasheet, but it's essential to consider the voltage, current, and power dissipation ratings to ensure the component operates within a safe region. Exceeding these limits can lead to reduced reliability and premature failure.
-
The D58ZOV301RA10 has built-in overvoltage protection (OVP) and undervoltage lockout (UVLO) features. However, it's crucial to consider the response time and threshold levels of these features to ensure the component is protected from voltage transients and faults.
-
The component requires a controlled soldering process with a peak temperature of 260°C (500°F) and a soldering time of 3-5 seconds. It's also essential to follow the recommended assembly guidelines, including the use of a solder mask and a clean, dry environment.