Part Details for D58ZOV300RA01Z300-01ULD58 by Maida Development Company
Overview of D58ZOV300RA01Z300-01ULD58 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D58ZOV300RA01Z300-01ULD58
D58ZOV300RA01Z300-01ULD58 CAD Models
D58ZOV300RA01Z300-01ULD58 Part Data Attributes
|
D58ZOV300RA01Z300-01ULD58
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D58ZOV300RA01Z300-01ULD58
Maida Development Company
Varistor, 38V, 1.5J, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Energy Absorbing Capacity-Max | 1.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 38 V |
Alternate Parts for D58ZOV300RA01Z300-01ULD58
This table gives cross-reference parts and alternative options found for D58ZOV300RA01Z300-01ULD58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D58ZOV300RA01Z300-01ULD58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D63252-000 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | D58ZOV300RA01Z300-01ULD58 vs D63252-000 |
ERZVE5D470 | Varistor, 38V, 1.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D58ZOV300RA01Z300-01ULD58 vs ERZVE5D470 |
70.3011.B1 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | D58ZOV300RA01Z300-01ULD58 vs 70.3011.B1 |
0070.3011.T2 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, ROHS COMPLIANT | Schurter Electronic Components | D58ZOV300RA01Z300-01ULD58 vs 0070.3011.T2 |
ROV05-470K | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | D58ZOV300RA01Z300-01ULD58 vs ROV05-470K |
CV530K05B | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | D58ZOV300RA01Z300-01ULD58 vs CV530K05B |
ROV05-470K-AP | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | D58ZOV300RA01Z300-01ULD58 vs ROV05-470K-AP |
ROV05-470K-S-2 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.5J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | D58ZOV300RA01Z300-01ULD58 vs ROV05-470K-S-2 |
ERZV05V470CS | Varistor, 38V, 1.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D58ZOV300RA01Z300-01ULD58 vs ERZV05V470CS |
ERZVH5D470 | Varistor, 38V, 1.5J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | D58ZOV300RA01Z300-01ULD58 vs ERZVH5D470 |