Datasheets
D58ZOV200RA00 by:

RESISTOR, VOLTAGE DEPENDENT, 26V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED

Part Details for D58ZOV200RA00 by Maida Development Company

Overview of D58ZOV200RA00 by Maida Development Company

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Part Details for D58ZOV200RA00

D58ZOV200RA00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D58ZOV200RA00 Part Data Attributes

D58ZOV200RA00 Maida Development Company
Buy Now Datasheet
Compare Parts:
D58ZOV200RA00 Maida Development Company RESISTOR, VOLTAGE DEPENDENT, 26V, 1.1J, THROUGH HOLE MOUNT, RADIAL LEADED
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MAIDA DEVELOPMENT CO
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.40.00
Circuit RMS Voltage-Max 20 V
Energy Absorbing Capacity-Max 1.1 J
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape DISK PACKAGE
Package Style Radial
Rated Power Dissipation (P) 0.15 W
Resistor Type VARISTOR
Surface Mount NO
Technology METAL OXIDE FILM
Terminal Finish Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 26 V

Alternate Parts for D58ZOV200RA00

This table gives cross-reference parts and alternative options found for D58ZOV200RA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D58ZOV200RA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
VE07M00200K RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, THROUGH HOLE MOUNT Kyocera AVX Components D58ZOV200RA00 vs VE07M00200K
V33ZA05X1347 RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc D58ZOV200RA00 vs V33ZA05X1347
V33ZA05 RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT Intersil Corporation D58ZOV200RA00 vs V33ZA05
232259252006 RESISTOR, VOLTAGE DEPENDENT, 26V, 0.8J, THROUGH HOLE MOUNT YAGEO Corporation D58ZOV200RA00 vs 232259252006
AA5556403-011 Varistor, 26V, 0.3J, Through Hole Mount, RADIAL LEADED Littelfuse Inc D58ZOV200RA00 vs AA5556403-011
Q69X3424 RESISTOR, VOLTAGE DEPENDENT, 26V, 0.6J, THROUGH HOLE MOUNT TDK Epcos D58ZOV200RA00 vs Q69X3424
Q69X3424 Varistor, 26V, 0.6J, Through Hole Mount, TDK Corporation D58ZOV200RA00 vs Q69X3424
B72205-S200-K101 Varistor, 26V, 0.6J, Through Hole Mount, RADIAL LEADED TDK Corporation D58ZOV200RA00 vs B72205-S200-K101
MOV05200EXA Varistor, 26V, 0.6J, Through Hole Mount, Cooper Industries D58ZOV200RA00 vs MOV05200EXA
V33ZT05 RESISTOR, VOLTAGE DEPENDENT, 26V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED Littelfuse Inc D58ZOV200RA00 vs V33ZT05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D58ZOV200RA00 by Maida Development Company.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D58ZOV200RA00 by Maida Development Company

Select Manufacturer
Which Manufacturer of D58ZOV200RA00 would you like to use for your alert(s)?
  • Please alert me when D58ZOV200RA00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D58ZOV200RA00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D58ZOV200RA00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D58ZOV200RA00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D58ZOV200RA00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D58ZOV200RA00 by Maida Development Company

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: