Part Details for D58ZOV181RA02 by Maida Development Company
Results Overview of D58ZOV181RA02 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D58ZOV181RA02 Information
D58ZOV181RA02 by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for D58ZOV181RA02
D58ZOV181RA02 CAD Models
D58ZOV181RA02 Part Data Attributes
|
D58ZOV181RA02
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D58ZOV181RA02
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 230V, 11J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 180 V | |
Energy Absorbing Capacity-Max | 11 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.15 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 230 V |
Alternate Parts for D58ZOV181RA02
This table gives cross-reference parts and alternative options found for D58ZOV181RA02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D58ZOV181RA02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V250LA40AX10 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT | D58ZOV181RA02 vs V250LA40AX10 |
Q69X3144 | TDK Electronics | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 320V, 65J, THROUGH HOLE MOUNT | D58ZOV181RA02 vs Q69X3144 |
V250LA4 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT | D58ZOV181RA02 vs V250LA4 |
V250LS40A | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | D58ZOV181RA02 vs V250LS40A |
MOV05181AKA | Cooper Industries | Check for Price | Varistor, 230V, 6J, Through Hole Mount, | D58ZOV181RA02 vs MOV05181AKA |
232259251716 | YAGEO Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 7.3J, THROUGH HOLE MOUNT | D58ZOV181RA02 vs 232259251716 |
V250LS40B | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT, RADIAL LEADED | D58ZOV181RA02 vs V250LS40B |
TNR7G271K | Chemi-Con | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 225V, 6J, THROUGH HOLE MOUNT, RADIAL LEADED | D58ZOV181RA02 vs TNR7G271K |
VZ14D220KBS | World Products Inc | Check for Price | Varistor, 18V, 5J, Chassis Mount, RADIAL LEADED | D58ZOV181RA02 vs VZ14D220KBS |
V250LA40APX10 | Littelfuse Inc | $0.4985 | Varistor, 330V, 130J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | D58ZOV181RA02 vs V250LA40APX10 |