Part Details for D58ZOV140RA00 by Maida Development Company
Results Overview of D58ZOV140RA00 by Maida Development Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D58ZOV140RA00 Information
D58ZOV140RA00 by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D58ZOV140RA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARISTOR, 18V, 0.7J, THROUGH HOLE MOUNT | 1000 |
|
$0.0975 / $0.1625 | Buy Now |
Part Details for D58ZOV140RA00
D58ZOV140RA00 CAD Models
D58ZOV140RA00 Part Data Attributes
|
D58ZOV140RA00
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D58ZOV140RA00
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 18V, 0.7J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.7 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.15 W | |
Reference Standard | CECC42000 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for D58ZOV140RA00
This table gives cross-reference parts and alternative options found for D58ZOV140RA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D58ZOV140RA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ENC220D-05B | Fuji Electric Co Ltd | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.4J, THROUGH HOLE MOUNT | D58ZOV140RA00 vs ENC220D-05B |
V22ZU05 | Harris Semiconductor | Check for Price | Varistor, 18V, 0.2J, Through Hole Mount, | D58ZOV140RA00 vs V22ZU05 |
B72205-S140-K101 | TDK Corporation | Check for Price | Varistor, 18V, 0.4J, Through Hole Mount, RADIAL LEADED | D58ZOV140RA00 vs B72205-S140-K101 |
V22ZA05 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.2J, THROUGH HOLE MOUNT, RADIAL LEADED | D58ZOV140RA00 vs V22ZA05 |
V22ZA05 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.2J, THROUGH HOLE MOUNT | D58ZOV140RA00 vs V22ZA05 |
VE07M00140K | Kyocera AVX Components | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.4J, THROUGH HOLE MOUNT | D58ZOV140RA00 vs VE07M00140K |
87063-001 | Littelfuse Inc | Check for Price | Varistor, 18V, 0.2J, Through Hole Mount, RADIAL LEADED | D58ZOV140RA00 vs 87063-001 |
V22ZS05 | Littelfuse Inc | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.2J, THROUGH HOLE MOUNT, RADIAL LEADED | D58ZOV140RA00 vs V22ZS05 |
V22ZT05 | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 18V, 0.2J, THROUGH HOLE MOUNT | D58ZOV140RA00 vs V22ZT05 |
VZ05D220KBS | World Products Inc | Check for Price | Varistor, 18V, 0.8J, Chassis Mount, RADIAL LEADED | D58ZOV140RA00 vs VZ05D220KBS |