Part Details for D56ZOV400RA0R3 by Maida Development Company
Results Overview of D56ZOV400RA0R3 by Maida Development Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D56ZOV400RA0R3 Information
D56ZOV400RA0R3 by Maida Development Company is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for D56ZOV400RA0R3
D56ZOV400RA0R3 CAD Models
D56ZOV400RA0R3 Part Data Attributes
|
D56ZOV400RA0R3
Maida Development Company
Buy Now
Datasheet
|
Compare Parts:
D56ZOV400RA0R3
Maida Development Company
RESISTOR, VOLTAGE DEPENDENT, 56V, 0.3J, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MAIDA DEVELOPMENT CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 40 V | |
Energy Absorbing Capacity-Max | 0.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 56 V |
Alternate Parts for D56ZOV400RA0R3
This table gives cross-reference parts and alternative options found for D56ZOV400RA0R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D56ZOV400RA0R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
V68MT3B | Intersil Corporation | Check for Price | METAL-OXIDE VARISTOR (MOV),40V V(RMS),40A I(TM),AXIAL-B | D56ZOV400RA0R3 vs V68MT3B |
V68MA3B | Intersil Corporation | Check for Price | RESISTOR, VOLTAGE DEPENDENT, 56V, 0.3J, THROUGH HOLE MOUNT | D56ZOV400RA0R3 vs V68MA3B |
D567ZOV400RA0R3 | Maida Development Company | Check for Price | Varistor, 56V, 0.3J, Through Hole Mount | D56ZOV400RA0R3 vs D567ZOV400RA0R3 |
D5611ZOV400RA0R3 | Maida Development Company | Check for Price | Varistor, 56V, 0.3J, Through Hole Mount | D56ZOV400RA0R3 vs D5611ZOV400RA0R3 |