D55342M07B7E50CS22
Vishay Intertechnologies
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP

Overview of D55342M07B7E50CS22 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for D55342M07B7E50CS22 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D55342M07B7E50CS22 by Vishay Intertechnologies

D55342M07B7E50CS22
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 1206
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Height
0.51 mm
Package Length
3.18 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342
Resistance
7500 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Finish
TIN LEAD OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. D55342M07B7E50CS22
    Vishay Intertechnologies
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for D55342M07B7E50CS22

This table gives cross-reference parts and alternative options found for D55342M07B7E50CS22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B7E50CS22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D55342M07G7E50M-TR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342M07B7E50CS22 vs D55342M07G7E50M-TR
D55342M07G7E50S-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342M07B7E50CS22 vs D55342M07G7E50S-W
D55342M07G7E50T-TR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342M07B7E50CS22 vs D55342M07G7E50T-TR
D55342M07G7E50S-TR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342M07B7E50CS22 vs D55342M07G7E50S-TR
D55342M07B7E50CTP2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B7E50CS22 vs D55342M07B7E50CTP2
D55342M07W7E50R-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342M07B7E50CS22 vs D55342M07W7E50R-W
D55342M07B7E50US2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B7E50CS22 vs D55342M07B7E50US2
D55342M07B7E50RS3 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B7E50CS22 vs D55342M07B7E50RS3
D55342M07U7E50M-TR Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP State of the Art Inc D55342M07B7E50CS22 vs D55342M07U7E50M-TR
D55342M07B7E50RS2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 7500ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies D55342M07B7E50CS22 vs D55342M07B7E50RS2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D55342M07B7E50CS22 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D55342M07B7E50CS22 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of D55342M07B7E50CS22 would you like to use for your alert(s)?
  • Please alert me when D55342M07B7E50CS22 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D55342M07B7E50CS22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D55342M07B7E50CS22 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D55342M07B7E50CS22 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D55342M07B7E50CS22.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D55342M07B7E50CS22 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: