Part Details for D55342M07B619ERT0V by Vishay Intertechnologies
Results Overview of D55342M07B619ERT0V by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342M07B619ERT0V Information
D55342M07B619ERT0V by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342M07B619ERT0V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342M07B619ERT0V
|
Avnet Americas | D55342M 300PPM 1206 619K 1% R T0 - Tape and Reel (Alt: D55342M07B619ERT0V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.4750 / $4.9261 | Buy Now |
Part Details for D55342M07B619ERT0V
D55342M07B619ERT0V CAD Models
D55342M07B619ERT0V Part Data Attributes
|
D55342M07B619ERT0V
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B619ERT0V
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 619000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 619000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B619ERT0V
This table gives cross-reference parts and alternative options found for D55342M07B619ERT0V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B619ERT0V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342M07B619EMTPV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B619ERT0V vs D55342M07B619EMTPV |
D55342M07B619EPTFV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 300 ppm, 619000 ohm, SURFACE MOUNT, 1206, CHIP | D55342M07B619ERT0V vs D55342M07B619EPTFV |
D55342M07B619EPWIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B619ERT0V vs D55342M07B619EPWIM |
D55342M07B619ESTFM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B619ERT0V vs D55342M07B619ESTFM |
D55342M07B619ESBSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B619ERT0V vs D55342M07B619ESBSV |
D55342M07B619ERT0V | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 300 ppm, 619000 ohm, SURFACE MOUNT, 1206, CHIP | D55342M07B619ERT0V vs D55342M07B619ERT0V |
D55342M07B619EUTFM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B619ERT0V vs D55342M07B619EUTFM |
D55342M07B619EMTPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B619ERT0V vs D55342M07B619EMTPM |
D55342M07B619EPTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 619000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B619ERT0V vs D55342M07B619EPTP |