Part Details for D55342M07B4K30MWL by Vishay Intertechnologies
Results Overview of D55342M07B4K30MWL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342M07B4K30MWL Information
D55342M07B4K30MWL by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342M07B4K30MWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342M07B4K30MWL
|
Avnet Americas | RES THKFLM RCWP 1206 4.3K OHM 5% 300PPM 1% SLDC - Waffle Pack (Alt: D55342M07B4K30MWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0382 / $4.0872 | Buy Now |
Part Details for D55342M07B4K30MWL
D55342M07B4K30MWL CAD Models
D55342M07B4K30MWL Part Data Attributes
|
D55342M07B4K30MWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B4K30MWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B4K30MWL
This table gives cross-reference parts and alternative options found for D55342M07B4K30MWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B4K30MWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342M07G4K30T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B4K30MWL vs D55342M07G4K30T-TR |
H1206CPG432J30 | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B4K30MWL vs H1206CPG432J30 |
D55342M07G4K30P-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B4K30MWL vs D55342M07G4K30P-TR |
S1206CPZ432J30-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B4K30MWL vs S1206CPZ432J30-W |
D55342M07B4K30M | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B4K30MWL vs D55342M07B4K30M |
D55342M07G4K30R-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B4K30MWL vs D55342M07G4K30R-TR |
D55342M07U4K30T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B4K30MWL vs D55342M07U4K30T-TR |
D55342M07C4K30M | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B4K30MWL vs D55342M07C4K30M |
H1206CPC432J30-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B4K30MWL vs H1206CPC432J30-W |
D55342M07C4K30P-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4300ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B4K30MWL vs D55342M07C4K30P-TR |