Part Details for D55342M07B220JPWB by Vishay Intertechnologies
Overview of D55342M07B220JPWB by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B220JPWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342M07B220JPWB
|
Avnet Americas | RES THKFLM RCWP 1206 220 OHM 5% 300PPM 0.1% - Waffle Pack (Alt: D55342M07B220JPWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.7969 | Buy Now |
Part Details for D55342M07B220JPWB
D55342M07B220JPWB CAD Models
D55342M07B220JPWB Part Data Attributes
|
D55342M07B220JPWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B220JPWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B220JPWB
This table gives cross-reference parts and alternative options found for D55342M07B220JPWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B220JPWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342M07B220JPS63 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JPWB vs D55342M07B220JPS63 |
D55342M07B220JMS2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JPWB vs D55342M07B220JMS2 |
D55342M07U220JP-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JPWB vs D55342M07U220JP-TR |
D55342M07B220JT | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JPWB vs D55342M07B220JT |
D55342M07G220JP | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JPWB vs D55342M07G220JP |
D55342M07W220JR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JPWB vs D55342M07W220JR |
D55342M07G220JM | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JPWB vs D55342M07G220JM |
D55342M07B220JUSU3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JPWB vs D55342M07B220JUSU3 |
D55342M07C220JR-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JPWB vs D55342M07C220JR-TR |
D55342M07U220JS | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 220ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B220JPWB vs D55342M07U220JS |