Part Details for D55342M07B215DMTP by Vishay Intertechnologies
Overview of D55342M07B215DMTP by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B215DMTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44C6584
|
Newark | Resistor, thick Film,215Ohms,100Wv,1+/-% Tol,300Ppm-Tc,1206-Case, rm-Milstyle |Vishay D55342M07B215DMTP RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5180 / $0.6730 | Buy Now |
DISTI #
D55342M07B215DMTP
|
Avnet Americas | Res Thick Film 1206 215 Ohm 1% 1/4W ±300ppm/°C 1% Molded SMD SMD T/R - Tape and Reel (Alt: D55342M07B215DMTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4349 | Buy Now |
Part Details for D55342M07B215DMTP
D55342M07B215DMTP CAD Models
D55342M07B215DMTP Part Data Attributes
|
D55342M07B215DMTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B215DMTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B215DMTP
This table gives cross-reference parts and alternative options found for D55342M07B215DMTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B215DMTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07B215DVT3M | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B215DMTP vs D55342M07B215DVT3M |
D55342M07B215DMTP | RES,SMT,THICK FILM,215 OHMS,100WV,1% +/-TOL,-300,300PPM TC,1206 CASE | Vishay Dale | D55342M07B215DMTP vs D55342M07B215DMTP |
D55342M07B215DRTFV | RESISTOR, THIN FILM, 0.25 W, 1 %, 300 ppm, 215 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342M07B215DMTP vs D55342M07B215DRTFV |
D55342M07B215DMW0V | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342M07B215DMTP vs D55342M07B215DMW0V |
D55342M07B215DMWPV | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342M07B215DMTP vs D55342M07B215DMWPV |
D55342M07B215DPT1M | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342M07B215DMTP vs D55342M07B215DPT1M |
D55342M07B215DVWPM | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B215DMTP vs D55342M07B215DVWPM |
D55342M07B215DVW0M | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B215DMTP vs D55342M07B215DVW0M |
D55342M07B215DMTF | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B215DMTP vs D55342M07B215DMTF |
D55342M07B215DUT1V | Fixed Resistor, Thin Film, 0.25W, 215ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342M07B215DMTP vs D55342M07B215DUT1V |