Part Details for D55342M07B180NR by TT Electronics Resistors
Overview of D55342M07B180NR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342M07B180NR
D55342M07B180NR CAD Models
D55342M07B180NR Part Data Attributes
|
D55342M07B180NR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
D55342M07B180NR
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 100V, 10% +/-Tol, -300,300ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Height | 0.6096 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B180NR
This table gives cross-reference parts and alternative options found for D55342M07B180NR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B180NR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342M07B180NT | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 100V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | D55342M07B180NR vs D55342M07B180NT |
D55342M07B180NM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 180000ohm, 100V, 10% +/-Tol, -300,300ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | D55342M07B180NR vs D55342M07B180NM |