Part Details for D55342M07B150MRWL by Vishay Intertechnologies
Overview of D55342M07B150MRWL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342M07B150MRWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342M07B150MRWL
|
Avnet Americas | RES THKFLM RCWP 1206 150 OHM 10% 300PPM 0.01% SLDC - Waffle Pack (Alt: D55342M07B150MRWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.3615 | Buy Now |
Part Details for D55342M07B150MRWL
D55342M07B150MRWL CAD Models
D55342M07B150MRWL Part Data Attributes
|
D55342M07B150MRWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B150MRWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 100V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B150MRWL
This table gives cross-reference parts and alternative options found for D55342M07B150MRWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B150MRWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342M07W150MC-W | State of the Art Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 10 %, 300 ppm, 150 ohm, SURFACE MOUNT, 1206, CHIP | D55342M07B150MRWL vs D55342M07W150MC-W |
D55342M07C150MP | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 100V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B150MRWL vs D55342M07C150MP |
D55342M07G150MM-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 100V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B150MRWL vs D55342M07G150MM-W |
D55342M07W150MS | State of the Art Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 10 %, 300 ppm, 150 ohm, SURFACE MOUNT, 1206, CHIP | D55342M07B150MRWL vs D55342M07W150MS |
D55342M07B150MMWB | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 10 %, 300 ppm, 150 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | D55342M07B150MRWL vs D55342M07B150MMWB |
D55342M07U150MS-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 100V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B150MRWL vs D55342M07U150MS-TR |
D55342M07U150MM-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 100V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B150MRWL vs D55342M07U150MM-W |
D55342M07W150MR-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 100V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B150MRWL vs D55342M07W150MR-W |
D55342M07G150MR-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 150ohm, 100V, 10% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B150MRWL vs D55342M07G150MR-TR |
D55342M07W150MC-TR | State of the Art Inc | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 10 %, 300 ppm, 150 ohm, SURFACE MOUNT, 1206, CHIP | D55342M07B150MRWL vs D55342M07W150MC-TR |