Part Details for D55342M07B10K0S by Mini-Systems Inc (MSI)
Overview of D55342M07B10K0S by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342M07B10K0S
D55342M07B10K0S CAD Models
D55342M07B10K0S Part Data Attributes
|
D55342M07B10K0S
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
D55342M07B10K0S
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B10K0S
This table gives cross-reference parts and alternative options found for D55342M07B10K0S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B10K0S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342M07C10K0M | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, | D55342M07B10K0S vs D55342M07C10K0M |
D55342M07G10K0T | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, | D55342M07B10K0S vs D55342M07G10K0T |
D55342M07C10K0P | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, | D55342M07B10K0S vs D55342M07C10K0P |
D55342M07U10K0P | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, | D55342M07B10K0S vs D55342M07U10K0P |
D55342M07U10K0C | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, | D55342M07B10K0S vs D55342M07U10K0C |
D55342M07G10K0R | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, | D55342M07B10K0S vs D55342M07G10K0R |
D55342M07C10K0R | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, | D55342M07B10K0S vs D55342M07C10K0R |
D55342M07U10K0R | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, | D55342M07B10K0S vs D55342M07U10K0R |
D55342M07G10K0M | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, | D55342M07B10K0S vs D55342M07G10K0M |
D55342M07G10K0P | Mini-Systems Inc (MSI) | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000ohm, 100V, 5% +/-Tol, -300,300ppm/Cel, 1206, | D55342M07B10K0S vs D55342M07G10K0P |