Part Details for D55342M07B10F0TWAT by Vishay Intertechnologies
Results Overview of D55342M07B10F0TWAT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342M07B10F0TWAT Information
D55342M07B10F0TWAT by Vishay Intertechnologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342M07B10F0TWAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342M07B10F0TWAT
|
Avnet Americas | Resistor Thick Film 1206 10MOhm ?1% 1/20W ?300ppm/?C - Waffle Pack (Alt: D55342M07B10F0TWAT) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$15.6299 / $34.0860 | Buy Now |
Part Details for D55342M07B10F0TWAT
D55342M07B10F0TWAT CAD Models
D55342M07B10F0TWAT Part Data Attributes
|
D55342M07B10F0TWAT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342M07B10F0TWAT
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342M07B10F0TWAT
This table gives cross-reference parts and alternative options found for D55342M07B10F0TWAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342M07B10F0TWAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342M07B10F0UUL3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B10F0TWAT vs D55342M07B10F0UUL3 |
D55342M07G10F0C | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B10F0TWAT vs D55342M07G10F0C |
D55342M07C10F0C | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B10F0TWAT vs D55342M07C10F0C |
H1206CPC1005F30-W | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B10F0TWAT vs H1206CPC1005F30-W |
D55342M07B10F0PST | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B10F0TWAT vs D55342M07B10F0PST |
D55342M07B10F0S | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B10F0TWAT vs D55342M07B10F0S |
D55342M07U10F0T-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B10F0TWAT vs D55342M07U10F0T-TR |
D55342M07B10F0RWB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B10F0TWAT vs D55342M07B10F0RWB |
D55342M07B10F0USU3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B10F0TWAT vs D55342M07B10F0USU3 |
H1206CPX1005F30-TR | State of the Art Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10000000ohm, 100V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 1206, CHIP | D55342M07B10F0TWAT vs H1206CPX1005F30-TR |