Part Details for D55342K07U910GC by Mini-Systems Inc (MSI)
Overview of D55342K07U910GC by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07U910GC
D55342K07U910GC CAD Models
D55342K07U910GC Part Data Attributes
|
D55342K07U910GC
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
D55342K07U910GC
Mini-Systems Inc (MSI)
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07U910GC
This table gives cross-reference parts and alternative options found for D55342K07U910GC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07U910GC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07C910GP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U910GC vs D55342K07C910GP |
D55342K07B910GP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Mini-Systems Inc (MSI) | D55342K07U910GC vs D55342K07B910GP |
D55342K07U910GM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U910GC vs D55342K07U910GM |
D55342K07B910GC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U910GC vs D55342K07B910GC |
D55342K07G910GR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U910GC vs D55342K07G910GR |
D55342K07G910GP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U910GC vs D55342K07G910GP |
D55342K07G910GC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U910GC vs D55342K07G910GC |
D55342K07U910GR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U910GC vs D55342K07U910GR |
D55342K07C910GC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 1206, | Mini-Systems Inc (MSI) | D55342K07U910GC vs D55342K07C910GC |
D55342K07B910GM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 910ohm, 100V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Mini-Systems Inc (MSI) | D55342K07U910GC vs D55342K07B910GM |