Part Details for D55342K07B82J0R by TT Electronics plc
Overview of D55342K07B82J0R by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B82J0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-D55342K07B82J0R
|
Mouser Electronics | Thin Film Resistors - SMD TKC-TMC1206-05-82R0-J-D55342K07B82J0R RoHS: Not Compliant | 0 |
|
$3.0400 / $3.0800 | Order Now |
DISTI #
SMC-D55342K07B82J0R
|
Sensible Micro Corporation | Res Thin Film 1206 82 Ohm 5% 0.25W(1/4W) ±100Ppm/°C 0.01% Pad Smd T/R RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 213 Container: Tape & Reel | 32 |
|
$5.3010 / $5.7428 | RFQ |