Part Details for D55342K07B820JMUL by Vishay Intertechnologies
Overview of D55342K07B820JMUL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B820JMUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B820JMUL
|
Avnet Americas | RES THKFLM RCWP 1206 820 OHM 5% 100PPM 1% SLDC - Tape and Reel (Alt: D55342K07B820JMUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4883 | Buy Now |
Part Details for D55342K07B820JMUL
D55342K07B820JMUL CAD Models
D55342K07B820JMUL Part Data Attributes
|
D55342K07B820JMUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B820JMUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B820JMUL
This table gives cross-reference parts and alternative options found for D55342K07B820JMUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B820JMUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B820JRWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B820JMUL vs D55342K07B820JRWB |
D55342K07B820JTWAT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B820JMUL vs D55342K07B820JTWAT |
D55342K07B820JMWB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B820JMUL vs D55342K07B820JMWB |
D55342K07U820JR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B820JMUL vs D55342K07U820JR |
D55342K07C820JP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B820JMUL vs D55342K07C820JP |
D55342K07B820JMS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B820JMUL vs D55342K07B820JMS3 |
D55342K07C820JC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B820JMUL vs D55342K07C820JC-TR |
D55342K07B820JM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B820JMUL vs D55342K07B820JM |
D55342K07G820JC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B820JMUL vs D55342K07G820JC |
D55342K07U820JS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 820ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B820JMUL vs D55342K07U820JS |