Part Details for D55342K07B66E5R by TT Electronics plc
Overview of D55342K07B66E5R by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B66E5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66-D55342K07B66E5R
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Not Compliant | 0 |
|
$3.0000 / $3.3900 | Order Now |
|
Quest Components | Resistor, Thin Film, 66.5K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 356 |
|
$1.9980 / $3.2400 | Buy Now |