Part Details for D55342K07B60D4RWL by Vishay Intertechnologies
Overview of D55342K07B60D4RWL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B60D4RWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B60D4RWL
|
Avnet Americas | RES THKFLM RCWP 1206 60.4 OHM 1% 100PPM 0.01% SLDC - Waffle Pack (Alt: D55342K07B60D4RWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.3615 | Buy Now |
Part Details for D55342K07B60D4RWL
D55342K07B60D4RWL CAD Models
D55342K07B60D4RWL Part Data Attributes
|
D55342K07B60D4RWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B60D4RWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 60.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B60D4RWL
This table gives cross-reference parts and alternative options found for D55342K07B60D4RWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B60D4RWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B60D4MWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 60.4 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B60D4RWL vs D55342K07B60D4MWB |
D55342K07W60D4S-TR | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 60.4 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B60D4RWL vs D55342K07W60D4S-TR |
D55342K07C60D4C-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B60D4RWL vs D55342K07C60D4C-W |
D55342K07W60D4C-W | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 60.4 ohm, SURFACE MOUNT, 1206, CHIP | State of the Art Inc | D55342K07B60D4RWL vs D55342K07W60D4C-W |
D55342K07B60D4PWL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B60D4RWL vs D55342K07B60D4PWL |
D55342K07C60D4S | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B60D4RWL vs D55342K07C60D4S |
D55342K07B60D4TWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B60D4RWL vs D55342K07B60D4TWA |
D55342K07U60D4M-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B60D4RWL vs D55342K07U60D4M-TR |
D55342K07B60D4UUL2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B60D4RWL vs D55342K07B60D4UUL2 |
D55342K07B60D4PUL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 60.4ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B60D4RWL vs D55342K07B60D4PUL |