Part Details for D55342K07B51D1STIV by Vishay Intertechnologies
Overview of D55342K07B51D1STIV by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B51D1STIV
D55342K07B51D1STIV CAD Models
D55342K07B51D1STIV Part Data Attributes
|
D55342K07B51D1STIV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B51D1STIV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE; NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.84 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 51.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B51D1STIV
This table gives cross-reference parts and alternative options found for D55342K07B51D1STIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B51D1STIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B51D1MTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B51D1STIV vs D55342K07B51D1MTP |
D55342K07B51D1STP | Vishay Dale | Check for Price | RES,SMT,THICK FILM,51.1 OHMS,100WV,1% +/-TOL,-100,100PPM TC,1206 CASE | D55342K07B51D1STIV vs D55342K07B51D1STP |
D55342K07B51D1RTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B51D1STIV vs D55342K07B51D1RTP |
D55342K07B51D1MTP | Vishay Dale | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 51.1 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | D55342K07B51D1STIV vs D55342K07B51D1MTP |
D55342K07B51D1RWSV | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B51D1STIV vs D55342K07B51D1RWSV |
D55342K07B51D1RWSV | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 51.1 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B51D1STIV vs D55342K07B51D1RWSV |
D55342K07B51D1PTFM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B51D1STIV vs D55342K07B51D1PTFM |
D55342K07B51D1RT3 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B51D1STIV vs D55342K07B51D1RT3 |
D55342K07B51D1RT3 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 51.1 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B51D1STIV vs D55342K07B51D1RT3 |
D55342K07B51D1MTFM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 51.1ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | D55342K07B51D1STIV vs D55342K07B51D1MTFM |