Part Details for D55342K07B511DMTP by Vishay Intertechnologies
Overview of D55342K07B511DMTP by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B511DMTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B511DMTP
|
Avnet Americas | D55342 Thin Film Chip Resistor 1206 Size 511 Ohm 1% 0.25 W 100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: D55342K07B511DMTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4349 | Buy Now |
Part Details for D55342K07B511DMTP
D55342K07B511DMTP CAD Models
D55342K07B511DMTP Part Data Attributes
|
D55342K07B511DMTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B511DMTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 511ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 511 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B511DMTP
This table gives cross-reference parts and alternative options found for D55342K07B511DMTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B511DMTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B511DRTSV | Fixed Resistor, Thin Film, 0.25W, 511ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B511DMTP vs D55342K07B511DRTSV |
D55342K07B511DUTIM | Fixed Resistor, Thin Film, 0.25W, 511ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B511DMTP vs D55342K07B511DUTIM |
D55342K07B511DRTSV | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 511 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B511DMTP vs D55342K07B511DRTSV |
D55342K07B511DRWSV | Fixed Resistor, Thin Film, 0.25W, 511ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B511DMTP vs D55342K07B511DRWSV |
D55342K07B511DRT5V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 511 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B511DMTP vs D55342K07B511DRT5V |
D55342K07B511DRWSV | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 511 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B511DMTP vs D55342K07B511DRWSV |
D55342K07B511DSTIV | Fixed Resistor, Thin Film, 0.25W, 511ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B511DMTP vs D55342K07B511DSTIV |
D55342K07B511DMTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 511 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B511DMTP vs D55342K07B511DMTP |
D55342K07B511DPTP | Fixed Resistor, Thin Film, 0.25W, 511ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B511DMTP vs D55342K07B511DPTP |
D55342K07B511DRT3V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 511 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B511DMTP vs D55342K07B511DRT3V |