Part Details for D55342K07B340ARWS by Vishay Intertechnologies
Overview of D55342K07B340ARWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B340ARWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47R9214
|
Newark | D55342K 100Ppm 1206 340 0.1% R Ws |Vishay D55342K07B340ARWS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8900 / $10.7800 | Buy Now |
DISTI #
D55342K07B340ARWS
|
Avnet Americas | D55342K 100PPM 1206 340 0.1% R WS - Waffle Pack (Alt: D55342K07B340ARWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8248 / $10.5644 | Buy Now |
Part Details for D55342K07B340ARWS
D55342K07B340ARWS CAD Models
D55342K07B340ARWS Part Data Attributes
|
D55342K07B340ARWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B340ARWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 34 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B340ARWS
This table gives cross-reference parts and alternative options found for D55342K07B340ARWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B340ARWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B340ACBS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B340ARWS vs D55342K07B340ACBS |
D55342K07B340ACT5 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B340ARWS vs D55342K07B340ACT5 |
D55342K07B340AP | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B340ARWS vs D55342K07B340AP |
D55342K07B340APT1 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B340ARWS vs D55342K07B340APT1 |
D55342K07B340AR | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B340ARWS vs D55342K07B340AR |
D55342K07B340ART5 | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B340ARWS vs D55342K07B340ART5 |
D55342K07B340APWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 340 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B340ARWS vs D55342K07B340APWS |
D55342K07B340APT1 | Fixed Resistor, Thin Film, 0.25W, 340ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B340ARWS vs D55342K07B340APT1 |