Part Details for D55342K07B301DMTP by Vishay Dale
Overview of D55342K07B301DMTP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B301DMTP
D55342K07B301DMTP CAD Models
D55342K07B301DMTP Part Data Attributes
|
D55342K07B301DMTP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B301DMTP
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B301DMTP
This table gives cross-reference parts and alternative options found for D55342K07B301DMTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B301DMTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B301DRT5V | Fixed Resistor, Thin Film, 0.25W, 301ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B301DMTP vs D55342K07B301DRT5V |
D55342K07B301DRT0V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B301DMTP vs D55342K07B301DRT0V |
D55342K07B301DMTFV | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B301DMTP vs D55342K07B301DMTFV |
D55342K07B301DMT5V | Fixed Resistor, Thin Film, 0.25W, 301ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B301DMTP vs D55342K07B301DMT5V |
D55342K07B301DUT5M | Fixed Resistor, Thin Film, 0.25W, 301ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B301DMTP vs D55342K07B301DUT5M |
D55342K07B301DRWSV | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B301DMTP vs D55342K07B301DRWSV |
D55342K07B301DRT3V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B301DMTP vs D55342K07B301DRT3V |
D55342K07B301DRT5V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 301 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B301DMTP vs D55342K07B301DRT5V |
D55342K07B301DUT3M | Fixed Resistor, Thin Film, 0.25W, 301ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B301DMTP vs D55342K07B301DUT3M |
D55342K07B301DSTP | RES,SMT,THICK FILM,301 OHMS,100WV,1% +/-TOL,-100,100PPM TC,1206 CASE | Vishay Dale | D55342K07B301DMTP vs D55342K07B301DSTP |