Part Details for D55342K07B2K20MTP by Vishay Dale
Overview of D55342K07B2K20MTP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D55342K07B2K20MTP
D55342K07B2K20MTP CAD Models
D55342K07B2K20MTP Part Data Attributes
|
D55342K07B2K20MTP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
D55342K07B2K20MTP
Vishay Dale
RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 100 ppm, 2200 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B2K20MTP
This table gives cross-reference parts and alternative options found for D55342K07B2K20MTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B2K20MTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B2K20RT3 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B2K20MTP vs D55342K07B2K20RT3 |
D55342K07B2K20RTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 5 %, 100 ppm, 2200 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B2K20MTP vs D55342K07B2K20RTP |
D55342K07B2K20VTS | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B2K20MTP vs D55342K07B2K20VTS |
D55342K07B2K20UWS | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B2K20MTP vs D55342K07B2K20UWS |
D55342K07B2K20STSV | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B2K20MTP vs D55342K07B2K20STSV |
D55342K07B2K20PW0 | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B2K20MTP vs D55342K07B2K20PW0 |
D55342K07B2K20PWPV | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B2K20MTP vs D55342K07B2K20PWPV |
D55342K07B2K20MT1V | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B2K20MTP vs D55342K07B2K20MT1V |
D55342K07B2K20CTFV | RESISTOR, THIN FILM, 0.25 W, 5 %, 100 ppm, 2200 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B2K20MTP vs D55342K07B2K20CTFV |
D55342K07B2K20MTPM | Fixed Resistor, Thin Film, 0.25W, 2200ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B2K20MTP vs D55342K07B2K20MTPM |