Part Details for D55342K07B249ART5 by Vishay Thin Film
Overview of D55342K07B249ART5 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B249ART5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-D55342K07B249ART5TR-ND
|
DigiKey | RES SMD 249 OHM 0.1% 1/4W 1206 Min Qty: 500 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7626 | Buy Now |
Part Details for D55342K07B249ART5
D55342K07B249ART5 CAD Models
D55342K07B249ART5 Part Data Attributes
|
D55342K07B249ART5
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342K07B249ART5
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 249 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B249ART5
This table gives cross-reference parts and alternative options found for D55342K07B249ART5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B249ART5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B249ART0 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 249 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B249ART5 vs D55342K07B249ART0 |
D55342K07B249ARWP | RES,SMT,THIN FILM,249 OHMS,100WV,.1% +/-TOL,-100,100PPM TC,1206 CASE | Vishay Thin Film | D55342K07B249ART5 vs D55342K07B249ARWP |
D55342K07B249AP | Fixed Resistor, Thin Film, 0.25W, 249ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B249ART5 vs D55342K07B249AP |
D55342K07B249ACT0M | Fixed Resistor, Thin Film, 0.25W, 249ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B249ART5 vs D55342K07B249ACT0M |
D55342K07B249AR | Fixed Resistor, Thin Film, 0.25W, 249ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B249ART5 vs D55342K07B249AR |
D55342K07B249ASWI | Fixed Resistor, Thin Film, 0.25W, 249ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B249ART5 vs D55342K07B249ASWI |
D55342K07B249ART0 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B249ART5 vs D55342K07B249ART0 |
D55342K07B249AMT0 | Fixed Resistor, Thin Film, 0.25W, 249ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B249ART5 vs D55342K07B249AMT0 |
D55342K07B249ARWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 249 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B249ART5 vs D55342K07B249ARWS |
D55342K07B249ARTS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 249 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B249ART5 vs D55342K07B249ARTS |