Part Details for D55342K07B243EMWB by Vishay Intertechnologies
Overview of D55342K07B243EMWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B243EMWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12Y6192
|
Newark | Rcwpm-1206 243K 1% K D55342K07B243Em T03 |Vishay D55342K07B243EMWB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1500 / $3.4700 | Buy Now |
DISTI #
D55342K07B243EMWB
|
Avnet Americas | Res Thick Film 1206 243K Ohm 1% 1/4W ±100ppm/°C 1% Molded SMD SMD Tray - Waffle Pack (Alt: D55342K07B243EMWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.7969 | Buy Now |
Part Details for D55342K07B243EMWB
D55342K07B243EMWB CAD Models
D55342K07B243EMWB Part Data Attributes
|
D55342K07B243EMWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B243EMWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 243000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B243EMWB
This table gives cross-reference parts and alternative options found for D55342K07B243EMWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B243EMWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B243ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B243EMWB vs D55342K07B243ES |
D55342K07U243ER-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B243EMWB vs D55342K07U243ER-W |
D55342K07B243ESS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B243EMWB vs D55342K07B243ESS3 |
D55342K07U243EP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B243EMWB vs D55342K07U243EP |
D55342K07C243ET-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B243EMWB vs D55342K07C243ET-TR |
D55342K07B243ERTN3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B243EMWB vs D55342K07B243ERTN3 |
D55342K07G243EP-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B243EMWB vs D55342K07G243EP-W |
D55342K07B243ERS3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B243EMWB vs D55342K07B243ERS3 |
D55342K07B243ERS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 243000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B243EMWB vs D55342K07B243ERS3 |
D55342K07B243ECS32 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 243000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B243EMWB vs D55342K07B243ECS32 |