Part Details for D55342K07B17E8RWT by Vishay Intertechnologies
Overview of D55342K07B17E8RWT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B17E8RWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342K07B17E8RWT
|
Avnet Americas | D55342 Thin Film Chip Resistor 1206 Size 17.8K Ohm 1% 0.25 W 100 ppm/°C 2-Pin SMD Tray - Waffle Pack (Alt: D55342K07B17E8RWT) RoHS: Not Compliant Min Qty: 170 Package Multiple: 170 Container: Waffle Pack | 0 |
|
RFQ |