Part Details for D55342K07B165ERWL by Vishay Intertechnologies
Overview of D55342K07B165ERWL by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B165ERWL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P7999
|
Newark | Rcwpm-1206 165K 1% K D55342K07B165Er Tsl |Vishay D55342K07B165ERWL RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0300 / $4.0500 | Buy Now |
DISTI #
D55342K07B165ERWL
|
Avnet Americas | RES THKFLM RCWP 1206 165K OHM 1% 100PPM 0.01% SLDC - Waffle Pack (Alt: D55342K07B165ERWL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.3615 | Buy Now |
Part Details for D55342K07B165ERWL
D55342K07B165ERWL CAD Models
D55342K07B165ERWL Part Data Attributes
|
D55342K07B165ERWL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342K07B165ERWL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 18 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 3.18 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 165000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B165ERWL
This table gives cross-reference parts and alternative options found for D55342K07B165ERWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B165ERWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07C165EM-W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B165ERWL vs D55342K07C165EM-W |
D55342K07W165ET-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B165ERWL vs D55342K07W165ET-TR |
D55342K07B165ERS3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 165000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B165ERWL vs D55342K07B165ERS3 |
D55342K07B165ESWB | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 165000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B165ERWL vs D55342K07B165ESWB |
D55342K07B165ERWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B165ERWL vs D55342K07B165ERWA |
D55342K07B165ESS2 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B165ERWL vs D55342K07B165ESS2 |
D55342K07U165EM | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B165ERWL vs D55342K07U165EM |
D55342K07U165EC-TR | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | State of the Art Inc | D55342K07B165ERWL vs D55342K07U165EC-TR |
D55342K07B165ESWA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B165ERWL vs D55342K07B165ESWA |
D55342K07B165EMS23 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 165000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B165ERWL vs D55342K07B165EMS23 |