Part Details for D55342K07B12E7R by Vishay Intertechnologies
Overview of D55342K07B12E7R by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342K07B12E7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C9427
|
Newark | Resistor, thin Film,12.7Kohms,100Wv,1+/-% Tol,-100,100Ppm-Tc,1206-Case |Vishay D55342K07B12E7R Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | Resistor, Thin Film, 12.7K Ohm, 100V, 1±%, 100ppm, 1206 Case Size | 75 |
|
$2.4000 / $3.6000 | Buy Now |
DISTI #
SMC-D55342K07B12E7R
|
Sensible Micro Corporation | Resistor, Thin Film, 12.7K Ohm, 100V, 1±%, 100Ppm, 1206 Case Size RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1033 Container: Bulk | 16 |
|
$2.3940 | RFQ |