There are no models available for this part yet.
Overview of D55342K07B124ERTSV by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342K07B124ERTSV by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
764-D55342K07B124ERTSVTR-ND
|
DigiKey | D55342K 100PPM 1206 124K 1% R TS Min Qty: 25 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.7504 | Buy Now |
CAD Models for D55342K07B124ERTSV by Vishay Thin Film
Part Data Attributes for D55342K07B124ERTSV by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
LASER TRIMMABLE; NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.84 mm
|
Package Length
|
3.2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
124000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342K07B124ERTSV
This table gives cross-reference parts and alternative options found for D55342K07B124ERTSV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B124ERTSV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342K07B124ERTP | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B124ERTSV vs D55342K07B124ERTP |
D55342K07B124ERT3 | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B124ERTSV vs D55342K07B124ERT3 |
D55342K07B124EVT3 | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B124ERTSV vs D55342K07B124EVT3 |
D55342K07B124EMWI | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B124ERTSV vs D55342K07B124EMWI |
D55342K07B124ECTF | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B124ERTSV vs D55342K07B124ECTF |
D55342K07B124EUW0V | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B124ERTSV vs D55342K07B124EUW0V |
D55342K07B124EPT1M | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342K07B124ERTSV vs D55342K07B124EPT1M |
D55342K07B124ESTIV | Fixed Resistor, Thin Film, 0.25W, 124000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342K07B124ERTSV vs D55342K07B124ESTIV |
D55342K07B124ERTP | RESISTOR, METAL GLAZE/THICK FILM, 0.25 W, 1 %, 100 ppm, 124000 ohm, SURFACE MOUNT, 1206, CHIP, HALOGEN FREE | Vishay Dale | D55342K07B124ERTSV vs D55342K07B124ERTP |
D55342K07B124ECT3V | RESISTOR, THIN FILM, 0.25 W, 1 %, 100 ppm, 124000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342K07B124ERTSV vs D55342K07B124ECT3V |