Part Details for D55342K07B105BRT3 by Vishay Thin Film
Results Overview of D55342K07B105BRT3 by Vishay Thin Film
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
D55342K07B105BRT3 Information
D55342K07B105BRT3 by Vishay Thin Film is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for D55342K07B105BRT3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-D55342K07B105BRT3TR-ND
|
DigiKey | D55342K 100PPM 1206 105K 0.1% R Min Qty: 300 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3717 | Buy Now |
Part Details for D55342K07B105BRT3
D55342K07B105BRT3 CAD Models
D55342K07B105BRT3 Part Data Attributes
|
D55342K07B105BRT3
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
D55342K07B105BRT3
Vishay Thin Film
RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 105000 ohm, SURFACE MOUNT, 1206, CHIP
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 105000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342K07B105BRT3
This table gives cross-reference parts and alternative options found for D55342K07B105BRT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342K07B105BRT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342K07B105BRT5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B105BRT3 vs D55342K07B105BRT5 |
D55342K07B105BRW0M | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B105BRT3 vs D55342K07B105BRW0M |
D55342K07B105BRT1 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 100 ppm, 105000 ohm, SURFACE MOUNT, 1206, CHIP | D55342K07B105BRT3 vs D55342K07B105BRT1 |
D55342K07B105BRTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B105BRT3 vs D55342K07B105BRTF |
D55342K07B105BRTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B105BRT3 vs D55342K07B105BRTS |
D55342K07B105BUTIM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B105BRT3 vs D55342K07B105BUTIM |
D55342K07B105BUTSM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B105BRT3 vs D55342K07B105BUTSM |
D55342K07B105BSTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B105BRT3 vs D55342K07B105BSTP |
D55342K07B105BRWI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B105BRT3 vs D55342K07B105BRWI |
D55342K07B105BSTPM | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 105000ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | D55342K07B105BRT3 vs D55342K07B105BSTPM |