Part Details for D55342H07B249DRT5 by Vishay Dale
Overview of D55342H07B249DRT5 by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342H07B249DRT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 249OHM, 100V, 1% +/-TOL, 50PPM/CEL, SURFACE MOUNT, 1206 | 490 |
|
$1.8452 / $4.6131 | Buy Now |