Part Details for D55342H07B22D1RWI by Vishay Intertechnologies
Overview of D55342H07B22D1RWI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342H07B22D1RWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342H07B22D1RWI
|
Avnet Americas | D55342H 50PPM 1206 22.1 1% R WI - Waffle Pack (Alt: D55342H07B22D1RWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.3147 / $9.9765 | Buy Now |
Part Details for D55342H07B22D1RWI
D55342H07B22D1RWI CAD Models
D55342H07B22D1RWI Part Data Attributes
|
D55342H07B22D1RWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342H07B22D1RWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 3.2004 mm | |
Package Style | SMT | |
Package Width | 1.6002 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 22.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for D55342H07B22D1RWI
This table gives cross-reference parts and alternative options found for D55342H07B22D1RWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342H07B22D1RWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342H07B22D1SBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07B22D1RWI vs D55342H07B22D1SBS |
D55342H07B22D1RTI | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07B22D1RWI vs D55342H07B22D1RTI |
D55342H07B22D1RT5 | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 22.1 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07B22D1RWI vs D55342H07B22D1RT5 |
D55342H07B22D1RWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | D55342H07B22D1RWI vs D55342H07B22D1RWP |
D55342H07B22D1RTF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07B22D1RWI vs D55342H07B22D1RTF |
D55342H07B22D1UWP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07B22D1RWI vs D55342H07B22D1UWP |
D55342H07B22D1RBS | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 22.1 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07B22D1RWI vs D55342H07B22D1RBS |
D55342H07B22D1RBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | D55342H07B22D1RWI vs D55342H07B22D1RBS |
D55342H07B22D1RTP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | D55342H07B22D1RWI vs D55342H07B22D1RTP |
D55342H07B22D1RTF | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.25 W, 1 %, 50 ppm, 22.1 ohm, SURFACE MOUNT, 1206, CHIP | D55342H07B22D1RWI vs D55342H07B22D1RTF |