Part Details for D55342E07B9E76R by Vishay Intertechnologies
Overview of D55342E07B9E76R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B9E76R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Thin Film, 9.76K Ohm, 100V, 1±%, 25ppm, 1206 Case Size | 92 |
|
$0.7000 / $1.5000 | Buy Now |