There are no models available for this part yet.
Overview of D55342E07B604ARWS by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342E07B604ARWS by TT Electronics Resistors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V37:1799_17694871
|
Arrow Electronics | Res Thin Film 1206 604 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 13 Weeks Date Code: 1336 | Americas - 300 |
|
$0.3666 / $0.3900 | Buy Now | |
DISTI #
C1S327500178258
|
Chip1Stop | Surface Mount Resistor | 300 |
|
$0.3900 | Buy Now |