Part Details for D55342E07B422BTWS by Vishay Intertechnologies
Overview of D55342E07B422BTWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B422BTWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D55342E07B422BTWS
|
Avnet Americas | D55342E 25PPM 1206 422K 0.1% T WS - Waffle Pack (Alt: D55342E07B422BTWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.4102 / $22.5450 | Buy Now |
Part Details for D55342E07B422BTWS
D55342E07B422BTWS CAD Models
D55342E07B422BTWS Part Data Attributes
|
D55342E07B422BTWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D55342E07B422BTWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 422000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 29 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 422000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B422BTWS
This table gives cross-reference parts and alternative options found for D55342E07B422BTWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B422BTWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B422BTWS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 422000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B422BTWS vs D55342E07B422BTWS |
D55342E07B422BTWI | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 422000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B422BTWS vs D55342E07B422BTWI |