Part Details for D55342E07B348AR by State of the Art Inc
Overview of D55342E07B348AR by State of the Art Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B348AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.25W, 348OHM, 100V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 1206 | 64 |
|
$3.9000 / $9.0000 | Buy Now |
Part Details for D55342E07B348AR
D55342E07B348AR CAD Models
D55342E07B348AR Part Data Attributes
|
D55342E07B348AR
State of the Art Inc
Buy Now
Datasheet
|
Compare Parts:
D55342E07B348AR
State of the Art Inc
Fixed Resistor, Thin Film, 0.25W, 348ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATE OF THE ART INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.46 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for D55342E07B348AR
This table gives cross-reference parts and alternative options found for D55342E07B348AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B348AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D55342E07B348AP | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 348ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B348AR vs D55342E07B348AP |
D55342E07B348AM | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 348ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B348AR vs D55342E07B348AM |
D55342E07B348AC-TR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 348ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B348AR vs D55342E07B348AC-TR |
D55342E07B348AT-TR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 348ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B348AR vs D55342E07B348AT-TR |
D55342E07W348AC | State of the Art Inc | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 348 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B348AR vs D55342E07W348AC |
D55342E07W348AC-TR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 348ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B348AR vs D55342E07W348AC-TR |
D55342E07W348AP-TR | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 348ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B348AR vs D55342E07W348AP-TR |
D55342E07W348AP | State of the Art Inc | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 348 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B348AR vs D55342E07W348AP |
D55342E07B348AT-W | State of the Art Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 348ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | D55342E07B348AR vs D55342E07B348AT-W |
D55342E07W348AT | State of the Art Inc | Check for Price | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 348 ohm, SURFACE MOUNT, 1206, CHIP | D55342E07B348AR vs D55342E07W348AT |