Part Details for D55342E07B32B4R by Vishay Dale
Overview of D55342E07B32B4R by Vishay Dale
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D55342E07B32B4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 32400 ohm, SURFACE MOUNT, 1206 | 60 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 32400 ohm, SURFACE MOUNT, 1206 | 9 |
|
$2.2500 / $4.5000 | Buy Now |