There are no models available for this part yet.
Overview of D55342E07B142BRWS by Vishay Thin Film
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for D55342E07B142BRWS by Vishay Thin Film
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
764-D55342E07B142BRWS-ND
|
DigiKey | RES SMD 142K OHM 0.1% 1/4W 1206 Min Qty: 25 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.7504 | Buy Now |
CAD Models for D55342E07B142BRWS by Vishay Thin Film
Part Data Attributes for D55342E07B142BRWS by Vishay Thin Film
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
NON-INDUCTIVE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Height
|
0.8382 mm
|
Package Length
|
3.2004 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.6002 mm
|
Packing Method
|
Waffle Pack
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
MIL-PRF-55342
|
Resistance
|
142000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
100 V
|
Alternate Parts for D55342E07B142BRWS
This table gives cross-reference parts and alternative options found for D55342E07B142BRWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D55342E07B142BRWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D55342E07B142BRT0 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 142000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B142BRWS vs D55342E07B142BRT0 |
D55342E07B142BRTI | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342E07B142BRWS vs D55342E07B142BRTI |
D55342E07B142BRT5 | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B142BRWS vs D55342E07B142BRT5 |
D55342E07B142BRWS | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B142BRWS vs D55342E07B142BRWS |
D55342E07B142BRBS | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 142000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B142BRWS vs D55342E07B142BRBS |
D55342E07B142BPWIM | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B142BRWS vs D55342E07B142BPWIM |
D55342E07B142BVWS | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B142BRWS vs D55342E07B142BVWS |
D55342E07B142BCBSM | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | D55342E07B142BRWS vs D55342E07B142BCBSM |
D55342E07B142BRT0 | Fixed Resistor, Thin Film, 0.25W, 142000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | D55342E07B142BRWS vs D55342E07B142BRT0 |
D55342E07B142BRT5 | RESISTOR, THIN FILM, 0.25 W, 0.1 %, 25 ppm, 142000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Thin Film | D55342E07B142BRWS vs D55342E07B142BRT5 |