Part Details for D550PK by Apex Tool Group LLC
Overview of D550PK by Apex Tool Group LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D550PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D550PK-ND
|
DigiKey | SOLDERING GUN 200W 260W 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$96.0000 | Buy Now |
DISTI #
578-D550PK
|
Mouser Electronics | Soldering Irons Prof Soldering Gun Kit,260/200W,120V RoHS: Compliant | 0 |
|
$96.0000 | Order Now |