Part Details for D550 by Apex Tool Group LLC
Overview of D550 by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ID550000 | Amphenol Communications Solutions | ID Rugged Bulkhead Adaptor Series Connector, Input Output Connectors, Plug Kit, for RJ45 |
Price & Stock for D550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D550-ND
|
DigiKey | SOLDERING GUN 200W 260W 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.0000 | Buy Now |
DISTI #
578-D550
|
Mouser Electronics | Soldering Irons Weller Solder Gun 260/200 Watt RoHS: Not Compliant | 2 |
|
$87.0000 | Buy Now |
DISTI #
60160118
|
Verical | 260/200 Watts, 120v Professional Soldering Gun Min Qty: 1 Package Multiple: 1 Date Code: 1407 | Americas - 4 |
|
$107.4450 / $113.1000 | Buy Now |