Part Details for D53TP50D-10 by Sensata Technologies
Overview of D53TP50D-10 by Sensata Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D53TP50D-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-D53TP50D-10
|
Mouser Electronics | Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN RoHS: Compliant | 0 |
|
$257.3200 / $261.5200 | Order Now |
DISTI #
78454632
|
Verical | Solid State Relay 25mA 32V DC-IN 50A 530V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$274.0500 / $352.3520 | Buy Now |
DISTI #
69880542
|
Verical | Solid State Relay 25mA 32V DC-IN 50A 530V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$361.4500 | Buy Now |
DISTI #
D53TP50D-10
|
TTI | Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$227.9300 / $259.5700 | Buy Now |