There are no models available for this part yet.
Overview of D53TP50D-10 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for D53TP50D-10 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37M2497
|
Newark | Solid State Contactor, 48-530Vac, 50A, Load Current:50A, Operating Voltage Max:530Vac, Control Voltage Max:32Vdc, Switching Mode:Random Turn On, Contactor Mounting:Panel, Contactor Terminals:Screw, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom D53TP50D-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$366.2900 / $383.5800 | Buy Now | |
DISTI #
2266-D53TP50D-10-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 48-530V Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$385.4500 | Buy Now | |
DISTI #
CC2139-ND
|
DigiKey | SSR RELAY 3PST-NO 50A 48-530V Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$272.7920 / $286.4300 | Buy Now | |
DISTI #
70955077
|
RS | SSR Relay, 3-Phase, Panel Mount, IP00, 530VAC/50A, 4-32VDC In, Instantaneous | Sensata - Crydom D53TP50D-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 20 |
|
$286.4300 | Buy Now | |
DISTI #
CRYD53TP50D-10
|
Heilind Electronics | SSR RELAY, 3-PHASE, PANEL MOUN T, IP00, 530VAC/50A, 4-32VDC I | Americas - 0 in Stock |
|
$237.9600 / $285.5520 | Buy Now | |
Onlinecomponents.com | Solid State Relay - 3PST-NO (3 Form A) - AC Output - 4 to 32VDC Input - 50A, 48 to 530V Load - Screw Terminal - Module Package. RoHS: Compliant |
98 In Stock |
|
$227.1300 / $259.5700 | Buy Now | ||
DISTI #
79662635
|
Verical | Solid State Relay 25mA 32V DC-IN 50A 530V AC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2305 | Americas - 94 |
|
$295.2690 / $337.4410 | Buy Now | |
DISTI #
D53TP50D-10
|
TME | Relay: solid state, 50A, Uswitch: 48÷530VAC, 3-phase, -40÷80°C Min Qty: 1 | 0 |
|
$258.5500 / $284.0600 | RFQ | |
DISTI #
000000000000275586
|
Sager | Solid State Relays - Industrial Mount PM IP00 3P-SSR 530 VAC/50A,3-32VDC,RN Min Qty: 10 | 0 |
|
$232.2400 / $238.6900 | Buy Now | |
DISTI #
C1S156600087717
|
Chip1Stop | Relay SSR 10mA 32V DC-IN 50A 530V AC-OUT 8-Pin RoHS: Compliant | 1 |
|
$488.0000 | Buy Now |
CAD Models for D53TP50D-10 by Crydom Inc
Part Data Attributes for D53TP50D-10 by Crydom Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
UL RECOGNIZED
|
Configuration
|
COMPLEX
|
Control Voltage
|
3 V
|
Forward Current-Max
|
0.025 A
|
Input Type
|
AC
|
Isolation Voltage-Max
|
4000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
50 A
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
22 mm
|
Overall Length
|
104 mm
|
Terminal Finish
|
TIN
|